Murata, 0603 (1608M) 10μF Multilayer Ceramic Capacitor MLCC 10V dc ±20% , SMD GRM188R61A106ME69D

RS Stock No.:
1138702
Mfr. Prt No.:
GRM188R61A106ME69D
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1138702
Product description Murata, 0603 (1608M) 10μF Multilayer Ceramic Capacitor MLCC 10V dc ±20% , SMD GRM188R61A106ME69D
Manufacturer / Brand Murata
Manufacturer part number GRM188R61A106ME69D
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
RS stock number 1138702
Product description Murata, 0603 (1608M) 10μF Multilayer Ceramic Capacitor MLCC 10V dc ±20% , SMD GRM188R61A106ME69D
Manufacturer / Brand Murata
Manufacturer part number GRM188R61A106ME69D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata GRM 0603 X5R Dielectric

General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment


Specifications

Attribute Value
Brand Murata
Capacitance 10 µF
Maximum Operating Temperature +85 °C
Voltage 10 V dc
Length 1.6 mm
Package/Case 0603 (1608M)
Depth 0.8 mm
Minimum Operating Temperature -55 °C
Series GRM
Mounting Type Surface Mount
Terminal Type Surface Mount
Height 0.8 mm
Dimensions 1.6 x 0.8 x 0.8 mm
Dielectric X5R
Tolerance ±20 %
Checking stock...
IDR
80,240.85
Out of stock
Price Reel (1 Reel of 200)
Reel(s)Per Reel(IDR)Per Unit(IDR)
180,240.85401.20
*price per unit indicative
"Murata, 0603 (1608M) 10μF Multilayer Ceramic Capacitor MLCC 10V dc ±20% , SMD GRM188R61A106ME69D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda