KEMET, 1812 (4532M) 100pF Multilayer Ceramic Capacitor MLCC 3kV dc ±5% , SMD C1812C101JHGACTU

RS Stock No.:
5002477
Mfr. Prt No.:
C1812C101JHGACTU
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5002477
Product description KEMET, 1812 (4532M) 100pF Multilayer Ceramic Capacitor MLCC 3kV dc ±5% , SMD C1812C101JHGACTU
Manufacturer / Brand KEMET
Manufacturer part number C1812C101JHGACTU
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
RS stock number 5002477
Product description KEMET, 1812 (4532M) 100pF Multilayer Ceramic Capacitor MLCC 3kV dc ±5% , SMD C1812C101JHGACTU
Manufacturer / Brand KEMET
Manufacturer part number C1812C101JHGACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Note

Sorted in order of dielectric, voltage then capacitance.

1812 High Voltage Series


Specifications

Attribute Value
Brand KEMET
Length 4.5 mm
Package/Case 1812 (4532M)
Series C
Mounting Type Surface Mount
Height 1.6 mm
Dimensions 4.5 x 3.2 x 1.6 mm
Maximum Operating Temperature +125 °C
Voltage 3 kV dc
Depth 3.2 mm
Minimum Operating Temperature -55 °C
Dielectric C0G
Tolerance ±5 %
Capacitance 100 pF
Checking stock...
IDR
148,629.13
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1148,629.1329,725.83
*price per unit indicative
"KEMET, 1812 (4532M) 100pF Multilayer Ceramic Capacitor MLCC 3kV dc ±5% , SMD C1812C101JHGACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda