KEMET, 1210 (3225M) 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1210C225K5RACTU

RS Stock No.:
6911246
Mfr. Prt No.:
C1210C225K5RACTU
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6911246
Product description KEMET, 1210 (3225M) 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1210C225K5RACTU
Manufacturer / Brand KEMET
Manufacturer part number C1210C225K5RACTU
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
RS stock number 6911246
Product description KEMET, 1210 (3225M) 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1210C225K5RACTU
Manufacturer / Brand KEMET
Manufacturer part number C1210C225K5RACTU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

KEMET C1210 Series

Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions


Specifications

Attribute Value
Brand KEMET
Capacitance 2.2 µF
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Depth 2.5 mm
Minimum Operating Temperature -55 °C
Dielectric X7R
Tolerance ±10 %
Length 3.2 mm
Package/Case 1210 (3225M)
Series C
Mounting Type Surface Mount
Height 1.25 mm
Dimensions 3.2 x 2.5 x 1.25 mm
Checking stock...
IDR
35,977.27
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
135,977.273,597.73
*price per unit indicative
"KEMET, 1210 (3225M) 2.2μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1210C225K5RACTU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda