Murata, 1210 (3225M) 47μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD GRM32EC81C476KE15L

RS Stock No.:
8467369
Mfr. Prt No.:
GRM32EC81C476KE15L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8467369
Product description Murata, 1210 (3225M) 47μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD GRM32EC81C476KE15L
Manufacturer / Brand Murata
Manufacturer part number GRM32EC81C476KE15L
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
RS stock number 8467369
Product description Murata, 1210 (3225M) 47μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD GRM32EC81C476KE15L
Manufacturer / Brand Murata
Manufacturer part number GRM32EC81C476KE15L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata GRM 1210 X6S Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V


Specifications

Attribute Value
Brand Murata
Capacitance 47 µF
Length 3.2 mm
Package/Case 1210 (3225M)
Series GRM
Mounting Type Surface Mount
Height 2.5 mm
Dimensions 3.2 x 2.5 x 2.5 mm
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Depth 2.5 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Dielectric X6S
Tolerance ±10 %
Checking stock...
IDR
29,893.65
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
129,893.652,989.37
*price per unit indicative
"Murata, 1210 (3225M) 47μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD GRM32EC81C476KE15L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda