RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On

RS Stock No.:
0240696
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
RS stock number 0240696
Product description RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Voltage Rating 240 V ac
Length 85 mm
Maximum Current Rating 5 A
Series MA05/10
Mounting Type Chassis Mount
Depth 52 mm
Minimum Operating Temperature -25 °C
Height 40 mm
Termination Style Fast-On
Dimensions 85 x 52 x 40 mm
Operating Frequency 50/60 Hz
Leakage Current < 0.3 mA
Maximum Operating Temperature +85 °C
Number of Stages Three Stage
Standards Met EN 60950
Checking stock...
IDR
3,757,054.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,757,054.91
*price per unit indicative
"RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda