KEMET C4G Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole

RS Stock No.:
3847896
Mfr. Prt No.:
C4GAHUD5100AA3J
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3847896
Product description KEMET C4G Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number C4GAHUD5100AA3J
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
RS stock number 3847896
Product description KEMET C4G Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number C4GAHUD5100AA3J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

C4C/C4G Series

The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.

These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.

Metallised polypropylene snubber capacitors
Lead Length 40mm


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Tolerance ±5 %
Capacitance 10 µF
Length 58 mm
Dielectric Material Family Polypropylene (PP)
Series C4G
Dimensions 34.5 (Dia.) x 58 mm
Lead Diameter 1.2 mm
Maximum Operating Temperature +85 °C
Voltage 600 V dc
Dielectric Metallised Polypropylene
Minimum Operating Temperature -40 °C
Checking stock...
IDR
165,935.98
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1165,935.98
*price per unit indicative
"KEMET C4G Metallised Polypropylene Film Capacitor, 600V dc, ±5%, 10μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products