KEMET PHE450 Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 470nF, Through Hole

RS Stock No.:
5441311
Mfr. Prt No.:
PHE450KF6470JR06L2
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5441311
Product description KEMET PHE450 Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 470nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE450KF6470JR06L2
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
RS stock number 5441311
Product description KEMET PHE450 Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 470nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE450KF6470JR06L2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

KEMET PHE450 Series Metallized Polypropylene Capacitors

KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.

Features

Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm


Specifications

Attribute Value
Brand KEMET
Series PHE450
Height 20.5 mm
Lead Length 6 mm
Dimensions 31.5 x 10.5 x 20.5 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Voltage 250 V ac, 400 V dc
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Lead Pitch 27.5 mm
Dielectric Metallised Polypropylene
Depth 10.5 mm
Terminal Type Radial
Tolerance ±5 %
Capacitance 470 nF
Length 31.5 mm
Dielectric Material Family Polypropylene (PP)
Checking stock...
IDR
258,134.29
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1258,134.2951,626.86
*price per unit indicative
"KEMET PHE450 Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 470nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products