Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 100nF, Through Hole

RS Stock No.:
4764281
Mfr. Prt No.:
ECQE6104KF
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4764281
Product description Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 100nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE6104KF
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
RS stock number 4764281
Product description Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 100nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE6104KF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metallised Polyester Capacitor ECQE Series 100 to 630 V


Specifications

Attribute Value
Brand Panasonic
Length 18.5 mm
Series ECQE
Height 14 mm
Dimensions 6.3 x 14 x 18.5 mm
Lead Diameter 0.6 mm
Voltage 630 V dc
Mounting Type Through Hole
Lead Pitch 15 mm
Tolerance Plus +10 %
Depth 6.3 mm
Dielectric Polyester
Terminal Type Through Hole
Tolerance Minus -10 %
Tolerance ±10 %
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Capacitance 100 nF
Checking stock...
IDR
43,424.46
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
143,424.468,684.89
*price per unit indicative
"Panasonic ECQE Polyester Film Capacitor, 630V dc, ±10%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products