Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole

RS Stock No.:
7899490
Mfr. Prt No.:
EMS22A50-D28-LT6
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7899490
Product description Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole
Manufacturer / Brand Bourns
Manufacturer part number EMS22A50-D28-LT6
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
RS stock number 7899490
Product description Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole
Manufacturer / Brand Bourns
Manufacturer part number EMS22A50-D28-LT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Non-Contacting Analogue Rotary Position Sensor- AMS22A Series

AMS22A Series Non-Contacting Analogue Rotary Position Sensor has a Resolution: 1024 positions
3.3 and 5 VDC voltage supply option
1 000MΩ Insulation Resistance (500 VDC)
Bushing or servo mount
Non-contacting magnetic technology
Small size and long life with a sealed option
CMOS and TTL compatible
High operating speed and highly repeatable
Applications include Material handling equipment, Brushless DC motor commutation, Robotics, Automotive, Industrial automation, Petroleum refinery, Medical, Office equipment, Audio and broadcast equipment


Specifications

Attribute Value
Brand Bourns
Shaft Length 22.23 mm
Mounting Hole Diameter 10.67 mm
Mounting Type Through Hole
Index Output Not Indexed
Maximum Operating Speed 10000 rpm
Shaft Style Plain
Shaft Diameter 3.17 mm
Pulses Per Revolution 1024 (Position)
Encoder Reading Absolute
Encoder Signal Digital Square Wave
Checking stock...
IDR
1,124,525.69
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
11,124,525.69
*price per unit indicative
"Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda