RS PRO 80dB, Panel Mount Square Wave External, Piezo Buzzer, up to 30V

RS Stock No.:
7716913
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7716913
Product description RS PRO 80dB, Panel Mount Square Wave External, Piezo Buzzer, up to 30V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation


Specifications

Attribute Value
Brand RS PRO
Capacitance 11 nF
Sound Level 80 dB
Mounting Type Panel Mount
Height 4 mm
Dimensions 16.5 x 4 mm
Tone Type Square Wave
Maximum Operating Temperature +85 °C
Maximum Supply Voltage 30 V
Minimum Operating Temperature -30 °C
Diameter 16.5 mm
Supply Current 9 mA
Maximum Frequency 5 kHz
Drive Type External
Checking stock...
IDR
143,699.30
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1143,699.3028,739.86
*price per unit indicative
"RS PRO 80dB, Panel Mount Square Wave External, Piezo Buzzer, up to 30V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda