Murata, Lead Wire Diaphragm External, Piezo Buzzer

RS Stock No.:
8711994
Mfr. Prt No.:
7BB-20-6L0
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8711994
Product description Murata, Lead Wire Diaphragm External, Piezo Buzzer
Manufacturer / Brand Murata
Manufacturer part number 7BB-20-6L0
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
RS stock number 8711994
Product description Murata, Lead Wire Diaphragm External, Piezo Buzzer
Manufacturer / Brand Murata
Manufacturer part number 7BB-20-6L0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Circular transducer flying lead

A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:

• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation


Specifications

Attribute Value
Brand Murata
Capacitance 10 nF
Mounting Type Lead Wire
Height 0.42 mm
Dimensions 20 (Dia.) x 0.42 mm
Tone Type Diaphragm
Maximum Operating Temperature +40 °C
Minimum Operating Temperature -10 °C
Diameter 20 mm
Maximum Frequency 6.3 kHz
Drive Type External
Checking stock...
IDR
41,221.77
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
141,221.778,244.35
*price per unit indicative
"Murata, Lead Wire Diaphragm External, Piezo Buzzer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda