RS PRO 32Ω 0.1W Miniature Speaker 22.8mm Dia. , 6mm Lead Length, 22.8 (Dia.) x 8.7mm

RS Stock No.:
7800719
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7800719
Product description RS PRO 32Ω 0.1W Miniature Speaker 22.8mm Dia. , 6mm Lead Length, 22.8 (Dia.) x 8.7mm
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
RS stock number 7800719
Product description RS PRO 32Ω 0.1W Miniature Speaker 22.8mm Dia. , 6mm Lead Length, 22.8 (Dia.) x 8.7mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Round PCB Mounting Miniature Speakers

Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate


Specifications

Attribute Value
Coil Resistance 32 Ω
Brand RS PRO
Cone Material Mylar
Sound Level 75 dB
Height 8.7 mm
Rated Power 0.1 W
Lead Length 6 mm
Dimensions 22.8 (Dia.) x 8.7 mm
Diameter 22.8 mm
Checking stock...
IDR
161,215.93
Out of stock
Price Tray (1 Tray of 5)
Tray(s)Per Tray(IDR)Per Unit(IDR)
1161,215.9332,243.19
*price per unit indicative
"RS PRO 32Ω 0.1W Miniature Speaker 22.8mm Dia. , 6mm Lead Length, 22.8 (Dia.) x 8.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda