Vishay 150μF MnO2 Tantalum Capacitor 25V dc, 597D Series

RS Stock No.:
6844792
Mfr. Prt No.:
597D157X9025F2T
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6844792
Product description Vishay 150μF MnO2 Tantalum Capacitor 25V dc, 597D Series
Manufacturer / Brand Vishay
Manufacturer part number 597D157X9025F2T
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
RS stock number 6844792
Product description Vishay 150μF MnO2 Tantalum Capacitor 25V dc, 597D Series
Manufacturer / Brand Vishay
Manufacturer part number 597D157X9025F2T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

597D Series

The Vishay 597D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 597D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV. This series is suitable for a wide range of applications.

Note

Anode (+ve) terminal identified by tantalum wire nib

Features and Benefits

Surface mount
High temperature rating

Applications:

Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Filtering and decoupling within DC-to-DC conversion, line cards, mother boards and power supply applications in end product such as test equipment, PC's and base stations.


Specifications

Attribute Value
Brand Vishay
Tolerance Plus +10 %
Depth 6 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Tolerance Minus -10 %
Equivalent Series Resistance 80 mΩ
Tolerance ±10 %
Capacitance 150 µF
Length 7.3 mm
Dissipation Factor 8 %
Series 597D
Mounting Type Surface Mount
Leakage Current 38 μA
Height 4.7 mm
Dimensions 7.3 x 6 x 4.7 mm
Technology MnO2
Maximum Operating Temperature +125 °C
Voltage 25 V dc
Electrolyte Type Solid
Checking stock...
IDR
179,361.90
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1179,361.90
*price per unit indicative
"Vishay 150μF MnO2 Tantalum Capacitor 25V dc, 597D Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products