Vishay 100μF MnO2 Tantalum Capacitor 16V dc, TR3 Series

RS Stock No.:
6845042
Mfr. Prt No.:
TR3D107K016C0125
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6845042
Product description Vishay 100μF MnO2 Tantalum Capacitor 16V dc, TR3 Series
Manufacturer / Brand Vishay
Manufacturer part number TR3D107K016C0125
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
RS stock number 6845042
Product description Vishay 100μF MnO2 Tantalum Capacitor 16V dc, TR3 Series
Manufacturer / Brand Vishay
Manufacturer part number TR3D107K016C0125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR


Specifications

Attribute Value
Brand Vishay
Technology MnO2
Maximum Operating Temperature +125 °C
Voltage 16 V dc
Capacitance 100 µF
Equivalent Series Resistance 125 mΩ
Length 7.3 mm
Package/Case 7343-31
Dissipation Factor 8 %
Series TR3
Mounting Type Surface Mount
Height 2.8 mm
Dimensions 7.3 x 4.3 x 2.8 mm
Electrolyte Type Solid
Tolerance Plus +10 %
Leakage Current 16 μA
Depth 4.3 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Tolerance Minus -10 %
Tolerance ±10 %
Checking stock...
IDR
102,897.09
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1102,897.0920,579.42
*price per unit indicative
"Vishay 100μF MnO2 Tantalum Capacitor 16V dc, TR3 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products