Vishay 100μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.:
8603824
Mfr. Prt No.:
T55A107M6R3C0070
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8603824
Product description Vishay 100μF Surface Mount Polymer Capacitor, 6.3V dc
Manufacturer / Brand Vishay
Manufacturer part number T55A107M6R3C0070
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
RS stock number 8603824
Product description Vishay 100μF Surface Mount Polymer Capacitor, 6.3V dc
Manufacturer / Brand Vishay
Manufacturer part number T55A107M6R3C0070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

T55 Series

T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets


Specifications

Attribute Value
Brand Vishay
Tolerance Minus -20 %
Dielectric Material Family Tantalum
Tolerance ±20 %
Dimensions 3.2 x 1.6 x 1.6 mm
Equivalent Series Resistance 70 mΩ
Technology Polymer
Maximum Operating Temperature +105 °C
Voltage 6.3 V dc
Electrolyte Type Solid
Tolerance Plus +20 %
Depth 1.6 mm
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Capacitance 100 µF
Leakage Current 63 μA
Length 3.2 mm
Package/Case 3216-18
Series T55
Mounting Type Surface Mount
Height 1.6 mm
Checking stock...
IDR
83,702.22
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
183,702.228,370.22
*price per unit indicative
"Vishay 100μF Surface Mount Polymer Capacitor, 6.3V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products