Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 50kΩ ±10% 1/2W ±100ppm/°C Side Adjust

RS Stock No.:
0162259
Mfr. Prt No.:
M43P503KB40
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0162259
Product description Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 50kΩ ±10% 1/2W ±100ppm/°C Side Adjust
Manufacturer / Brand Vishay
Manufacturer part number M43P503KB40
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
RS stock number 0162259
Product description Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 50kΩ ±10% 1/2W ±100ppm/°C Side Adjust
Manufacturer / Brand Vishay
Manufacturer part number M43P503KB40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305

L162631-01

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 50 kΩ
Mounting Type Through Hole
Temperature Coefficient ±100 ppm/°C
Tolerance ±10 %
Depth 4.83 mm
Height 6.35 mm
Termination Style Pin
Power Rating 1/2 W
Dimensions 20.57 x 4.83 x 6.35 mm
Series 43P
Number of Turns 20
Length 20.57 mm
Orientation Side Adjust
Minimum Operating Temperature -55 °C
Shaft Diameter 2.5 mm
Maximum Operating Temperature +125 °C
Checking stock...
IDR
59,682.41
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
159,682.41
*price per unit indicative
"Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 50kΩ ±10% 1/2W ±100ppm/°C Side Adjust" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda