1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

RS Stock No.:
1542527
Mfr. Prt No.:
M63M102KB30T607
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1542527
Product description 1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
Manufacturer / Brand Vishay
Manufacturer part number M63M102KB30T607
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
RS stock number 1542527
Product description 1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
Manufacturer / Brand Vishay
Manufacturer part number M63M102KB30T607

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Single Turn 10mm Cermet 63 Series

63M-T607 Finger Adjust

Height 10.41mm

Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly

LI183120-01L196603-02

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 1 kΩ
Temperature Coefficient ±100 ppm/°C
Orientation Top Adjust
Mounting Type Through Hole
Number of Turns 1
Tolerance ±10 %
Power Rating 0.5 W
Series 63M
Termination Style Pin
Shaft Diameter 8.38 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Length 9.52 mm
Checking stock...
IDR
113,910.54
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1113,910.54
*price per unit indicative
"1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda