10kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

RS Stock No.:
2770212
Mfr. Prt No.:
M43P103KB30T601
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2770212
Product description 10kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
Manufacturer / Brand Vishay
Manufacturer part number M43P103KB30T601
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
RS stock number 2770212
Product description 10kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
Manufacturer / Brand Vishay
Manufacturer part number M43P103KB30T601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount

Note

Body colour is now blue

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel

LF162631-11L162631-01LF162631-10LD162631-01

Specifications

Attribute Value
Maximum Resistance 10 kΩ
Brand Vishay
Tolerance ±10 %
Power Rating 0.5 W
Length 27.81 mm
Series 43P
Termination Style Pin
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient ±100 ppm/°C
Orientation Side Adjust
Mounting Type Panel Mount, Through Hole
Number of Turns 20
Checking stock...
IDR
122,721.30
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1122,721.30
*price per unit indicative
"10kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda