HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5 mm
- RS Stock No.:
- 1825596
- Mfr. Prt No.:
- T18R-HS
- Brand:
- HellermannTyton
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
| RS stock number | 1825596 |
| Product description | HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5 mm |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | T18R-HS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Colour | Natural |
| Width | 2.5 mm |
| Maximum Bundle Diameter | 22 mm |
| Quantity | 100 pack |
| Minimum Operating Temperature | -40 °C |
| Length | 100 mm |
| Maximum Operating Temperature | +105 °C, +85 °C |
| Type | Cable Tie |
| Material | Nylon 66 |
| Series | T |