Vishay 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25504KA

RS Stock No.:
0410334
Mfr. Prt No.:
249BBHS0XB25504KA
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0410334
Product description Vishay 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25504KA
Manufacturer / Brand Vishay
Manufacturer part number 249BBHS0XB25504KA
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
RS stock number 0410334
Product description Vishay 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25504KA
Manufacturer / Brand Vishay
Manufacturer part number 249BBHS0XB25504KA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

12·7mm 249 Series

SUPPLIED_WITH : metal lock washer and nut.

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush


Specifications

Attribute Value
Brand Vishay
Electrical Taper Linear
Maximum Resistance 500 kΩ
Shaft Length 19.1 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount, Through Hole
Number of Turns 1
Tolerance ±10 %
Power Rating 1 W
Series 249
Termination Style Pin
Shaft Diameter 3.18 mm
Number of Gangs 1
Potentiometer Type Rotary
Element Material Cermet
Checking stock...
IDR
300,929.41
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1300,929.41
*price per unit indicative
"Vishay 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25504KA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda