Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14820F0GJSX13102KA

RS Stock No.:
4849146
Mfr. Prt No.:
14820F0GJSX13102KA
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4849146
Product description Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14820F0GJSX13102KA
Manufacturer / Brand Vishay
Manufacturer part number 14820F0GJSX13102KA
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
RS stock number 4849146
Product description Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14820F0GJSX13102KA
Manufacturer / Brand Vishay
Manufacturer part number 14820F0GJSX13102KA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

12mm 148 Series

SUPPLIED_WITH : metal lockwasher and nut.

Single-turn potentiometer with conductive plastic track
High rotational life
Quiet electrical output
Panel and PCB mountable

L484908-01

Specifications

Attribute Value
Brand Vishay
Element Material Conductive Plastic
Maximum Resistance 1 kΩ
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount, Through Hole
Number of Turns 1
Tolerance ±10 %
Power Rating 0.5 W
Series 148
Termination Style Pin
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
400,260.24
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1400,260.24
*price per unit indicative
"Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14820F0GJSX13102KA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda