Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR02-254A2

RS Stock No.:
6928632
Mfr. Prt No.:
PDB241-GTR02-254A2
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6928632
Product description Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR02-254A2
Manufacturer / Brand Bourns
Manufacturer part number PDB241-GTR02-254A2
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
RS stock number 6928632
Product description Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR02-254A2
Manufacturer / Brand Bourns
Manufacturer part number PDB241-GTR02-254A2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

24 mm Guitar Potentiometer - PDB241-GTR Series

Bourns PDB241-GTR series standard drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB241-GTR series potentiometers are available in a variety of resistance values and either Audio or Linear taper options.

Low torque
Carbon element
Plain or knurled shaft option
Metal bushing
Metal shaft
Rear solder lugs


Specifications

Attribute Value
Brand Bourns
Element Material Carbon
Maximum Resistance 250 kΩ
Electrical Taper Audio
Shaft Length 19 mm
Actuator Type Knurled Shaft
Series PDB241-GTR
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.25 W
Checking stock...
IDR
53,598.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
153,598.79
*price per unit indicative
"Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR02-254A2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda