RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount

RS Stock No.:
8427150
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8427150
Product description RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount
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
RS stock number 8427150
Product description RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS WW Series Wirewound Servo Potentiometer

This series of RS wirewound potentiometers provide a resistance range up to 10kΩ and feature an anodised aluminium precision machined body. With a rotational life of 2,000,000 shaft revolutions, these potentiometers also offer noise free output due to a precious metal wiper.

Wirewound
±10% standard resistance tolerance
360° mechanical rotation
355° electrical angle
3W power rating at 70°C


Specifications

Attribute Value
Brand RS PRO
Electrical Taper Linear
Maximum Resistance 1 kΩ
Shaft Length 15 mm
Actuator Type Round Shaft
Series 40WW
Mounting Type Servo Mount
Termination Style Solder
Shaft Diameter 6 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±10 %
Power Rating 3 W
Element Material Wirewound
Checking stock...
IDR
1,017,537.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,017,537.89
*price per unit indicative
"RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda