RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS Stock No.:
- 0502174
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
| RS stock number | 0502174 |
| Product description | RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
RS PRO 10-Turn 25.4mm Diameter Dial Mechanism
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
SUPPLIED_WITH : Locking key, nut & mounting instructions.
Features and Benefits
• Black anodised body with white markings
• Does not require locating lug
• Front activated locking lever
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Knob Height | 20.3 mm |
| Shaft Type | Circular |
| Shaft Size | 6.35 mm |
| Knob Diameter | 7.2 mm |
| Knob Type | Dial |
| Body Colour | Black |
| For Use With | 6.35 mm Shafts |
| Indicator Colour | Black |