RS PRO 11mm Black Potentiometer Knob for 4mm Shaft

RS Stock No.:
4676099
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4676099
Product description RS PRO 11mm Black Potentiometer Knob for 4mm Shaft
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
RS stock number 4676099
Product description RS PRO 11mm Black Potentiometer Knob for 4mm Shaft
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Collet knobs

Slider Knobs

A professional kit for construction of many different special buttons with clear colour markings.

An RS Brand black wedge-shaped slider knob with a white positioning line. With a 1.2x4.0mm shaft size, this type of knob is typically used with sound mixing desks and similar slide potentiometer applications.


Specifications

Attribute Value
Brand RS PRO
Knob Diameter 11 mm
Knob Type Slide
Body Colour Black
Depth 9 mm
Indicator Colour White
For Use With Potentiometer
Knob Height 16 mm
Material Plastic
Shaft Size 4 mm
Checking stock...
IDR
54,333.02
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
154,333.0210,866.60
*price per unit indicative
"RS PRO 11mm Black Potentiometer Knob for 4mm Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda