RS PRO Thermistor, DO-35 20kΩ, 2 x 4.2mm

RS Stock No.:
0198933
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0198933
Product description RS PRO Thermistor, DO-35 20kΩ, 2 x 4.2mm
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
RS stock number 0198933
Product description RS PRO Thermistor, DO-35 20kΩ, 2 x 4.2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Axial Lead

DO-35 packaged NTC thermistors designed for temperature measurement and control in applications which demand cost effective reliability
Typical applications include domestic appliances, automotive systems, data processing equipment and heating/ventilating/air conditioning control
The hermetically sealed construction combines the advantages of high temperature operation and high reliability of glass bead types with the closer tolerances associated with chip devices
The glass encapsulation offers the additional benefit of high voltage insulation
Resistance tolerance is ±10% @ 25°C and working temperature range is -55 to +250°C

L198927-01

Specifications

Attribute Value
Brand RS PRO
Length 4.2 mm
Thermal Time Constant 7 s
Package/Case DO-35
Resistance @ 25 °C 20 kΩ
Temperature Coefficient Type NTC
Maximum Operating Temperature +250 °C
Application Measurement
Tolerance ±10 %
Dimensions 2 x 4.2 mm
Minimum Operating Temperature -55 °C
Checking stock...
IDR
168,663.12
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1168,663.1233,732.62
*price per unit indicative
"RS PRO Thermistor, DO-35 20kΩ, 2 x 4.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda