Panasonic, V Surge Absorber 230pF 25A, Clamping 775V, Varistor 470V

RS Stock No.:
7209908
Mfr. Prt No.:
ERZV10D471
Brand:
Panasonic
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
RS stock number 7209908
Product description Panasonic, V Surge Absorber 230pF 25A, Clamping 775V, Varistor 470V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV10D471

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


Specifications

Attribute Value
Brand Panasonic
Capacitance 230 pF
Maximum DC Voltage Rating 385 V
Varistor Voltage 470 V
Maximum AC Voltage Rating 300 V
Material ZNR
Energy 85 J
Series V
Lead Pitch 7.5 mm
Dimensions 11.5 (Dia.) x 6.2 mm
Clamping Voltage 775 V
Maximum Surge Current 3500 A
Clamping Current 25 A
Length 34.5 mm
Diameter 11.5 mm
Thickness 6.2 mm
Checking stock...
IDR
30,522.99
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
130,522.993,052.30
*price per unit indicative
"Panasonic, V Surge Absorber 230pF 25A, Clamping 775V, Varistor 470V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda