Breadboard Prototyping Solderless Breadboard 83 x 147 x 19mm

RS Stock No.:
8352716
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8352716
Product description Breadboard Prototyping Solderless Breadboard 83 x 147 x 19mm
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
RS stock number 8352716
Product description Breadboard Prototyping Solderless Breadboard 83 x 147 x 19mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Advanced Solderless Breadboard

This Advanced Solderless Breadboard from RS provides a great, value for money option for prototyping and testing of electronic or computer circuits.

Features:

More interconnected tie points
More terminal and power bus
Easy expansion and combination
Easy wiring and insertion
Flexible for digital or analog circuits
RoHS Compliant


Specifications

Attribute Value
Brand RS PRO
Width 147 mm
Number of Connections 958
Length 83 mm
Dimensions 83 x 147 x 19 mm
Height 19 mm
Type Prototyping Solderless Breadboard
Checking stock...
IDR
561,476.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1561,476.17
*price per unit indicative
"Breadboard Prototyping Solderless Breadboard 83 x 147 x 19mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda