TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way, Solder Termination

RS Stock No.:
7266976
Mfr. Prt No.:
776200-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7266976
Product description TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 776200-1
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
RS stock number 7266976
Product description TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 776200-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPSEAL

TE Connectivity AMPSEAL Headers

AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Type PCB Connector
Depth 34.3 mm
Series AMPSEAL
Height 32.1 mm
Colour Black
Number of Contacts 23
Number of Rows 3
Width 60.8 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Contact Plating Tin
Housing Material Glass Fibre Reinforced PBT
Contact Material Brass
Gender Male
Mounting Type Panel Mount
Checking stock...
IDR
155,132.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1155,132.31
*price per unit indicative
"TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda