TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector

RS Stock No.:
3662061
Mfr. Prt No.:
880810-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3662061
Product description TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 880810-1
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
RS stock number 3662061
Product description TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
Manufacturer / Brand TE Connectivity
Manufacturer part number 880810-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

TE Connectivity SUPERSEAL Series 1.5 Cover Boot for Plug and Cap Housings

SUPERSEAL Series 1.5 black elastomer cable support cover boots for automotive connector plug and cap housings.
Stock number 366-2061 has 2 ways
Stock number 366-2077 has 3 ways
Stock number 679-7132 has 4 ways

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals


Specifications

Attribute Value
Brand TE Connectivity
Series Superseal 1.5
For Use With SuperSeal 1.5 Connector
Accessory Type Insulation Boot
Checking stock...
IDR
162,579.50
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1162,579.5032,515.90
*price per unit indicative
"TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda