Bulgin Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac

RS Stock No.:
0488393
Mfr. Prt No.:
PX0429
Brand:
Bulgin

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0488393
Product description Bulgin Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac
Manufacturer / Brand Bulgin
Manufacturer part number PX0429
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
RS stock number 0488393
Product description Bulgin Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac
Manufacturer / Brand Bulgin
Manufacturer part number PX0429

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

3-Way Miniature Polarised Plug & Socket

WARNING : These connectors are only suitable for making mains connections when inaccessible, except by the use of a tool. Otherwise limited to 50V operation.

3-pin non-reversible miniature connectors
Cable sockets incorporate cable support
For suitable hole cutters see stock no 543-579


Specifications

Attribute Value
Brand Bulgin
Termination Method Solder
Minimum Operating Temperature -20 °C
Voltage Rating 250 V ac
Maximum Operating Temperature +60 °C
Contact Plating Tin
Current Rating 3 A
Contact Material Brass
Gender Male
Mounting Type Panel Mount
Checking stock...
IDR
506,828.48
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1506,828.48101,365.70
*price per unit indicative
"Bulgin Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda