Bulgin Power Connector Panel Mount, Solder Termination, 3A, 250 V ac

RS Stock No.:
2110957
Mfr. Prt No.:
SA2368
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2110957
Product description Bulgin Power Connector Panel Mount, Solder Termination, 3A, 250 V ac
Manufacturer / Brand Bulgin
Manufacturer part number SA2368
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
RS stock number 2110957
Product description Bulgin Power Connector Panel Mount, Solder Termination, 3A, 250 V ac
Manufacturer / Brand Bulgin
Manufacturer part number SA2368

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

4-Way Shrouded Contact, Polarised Plugs & Sockets

From Bulgin, 4-pole connectors, featuring insulating boot for socket see stock no 544-128. Dimensions and fixings same as 3-pole version.

WARNING : The following RS power connectors are suitable for direct connection to 240V a.c. mains unless otherwise stated. Care must be taken when choosing a product for mains connection.


Specifications

Attribute Value
Brand Bulgin
Termination Method Solder
Minimum Operating Temperature -20 °C
Voltage Rating 250 V ac
Maximum Operating Temperature +70 °C
Contact Plating Tin
Current Rating 3 A
Contact Material Brass
Gender Female
Mounting Type Panel Mount
Checking stock...
IDR
142,965.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,965.07
*price per unit indicative
"Bulgin Power Connector Panel Mount, Solder Termination, 3A, 250 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda