RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage

RS Stock No.:
8118229
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8118229
Product description RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
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
RS stock number 8118229
Product description RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

DIN Connector Sockets, 2/3 Pole + Earth, Type C

A selection of 2 and 3 pole and earth, non-illuminated micro DIN connector sockets rated at 250Vac. These screw mount sockets are Type C, available with PG-7 gland and and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.

2 and 3 Pole + earth versions
Type C socket Type
Gland size PG-7
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute


Specifications

Attribute Value
Brand RS PRO
Cable Gland Size PG7
Pole Format 3P+E
Colour Black
Voltage Rating 250 V ac
Current Rating 6 A
Gender Female
Mounting Type Cable Mount
Termination Method Screw
Series MEM-307/S
DIN 43650 Type DIN 43650 C
Checking stock...
IDR
190,375.35
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1190,375.3538,075.07
*price per unit indicative
"RS PRO 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda