HARTING Han B, 24B Straight Heavy Duty Power Connector Housing, Panel Mount

RS Stock No.:
8300112
Mfr. Prt No.:
09300241301
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8300112
Product description HARTING Han B, 24B Straight Heavy Duty Power Connector Housing, Panel Mount
Manufacturer / Brand HARTING
Manufacturer part number 09300241301
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
RS stock number 8300112
Product description HARTING Han B, 24B Straight Heavy Duty Power Connector Housing, Panel Mount
Manufacturer / Brand HARTING
Manufacturer part number 09300241301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Range 8 - (Harting Size 24B)

These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Han 24B Panel Mount Base IP67

Harting Han 24B panel mount base for use with associated Harting 24B type hoods.


Specifications

Attribute Value
Brand HARTING
Type Connector Base
Series Han B
IP Rating IP67
Manufacturer Size Code 24B
Size 24B
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
500,115.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1500,115.52
*price per unit indicative
"HARTING Han B, 24B Straight Heavy Duty Power Connector Housing, Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda