Harting Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings
- RS Stock No.:
- 3121021
- Mfr. Prt No.:
- 09140240313
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3121021 |
| Product description | Harting Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09140240313 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3121021 |
| Product description | Harting Metal Frame, Han-Modular Series , For Use With Standard Han Hoods and Housings |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09140240313 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Han Modular Frames
Note
The ’1’ module is for use with hoods and housings from range 2 – the Harting ’10A’ Series (see stock no. 181-0662 which is typical of that range)
• Grounding system according to VDE
• Die cast zinc construction
• Hinged frame (except item type 1 – one piece)
• A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert ’module’ requirement
• Mating cycles ≥500
• For use in standard hoods and housings
Specifications
| Attribute | Value |
| Brand | HARTING |
| For Use With | Standard Han Hoods and Housings |
| Accessory Type | Metal Frame |
| Range | Han Modular Hinged frames |
| Series | Han-Modular |