Han-Modular Series Male Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial

RS Stock No.:
3583823
Mfr. Prt No.:
09140022601
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3583823
Product description Han-Modular Series Male Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial
Manufacturer / Brand HARTING
Manufacturer part number 09140022601
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
RS stock number 3583823
Product description Han-Modular Series Male Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial
Manufacturer / Brand HARTING
Manufacturer part number 09140022601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Han Axial 40A Screw Module

WARNING : These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

2 contacts (40A) for power circuits
Male insert with additional protection collar
Polarisation of module
Mating cycles ≥500
Accepts 2.5 to 8mm² cable
Hexagonal key stock no. 358-3845 required for setscrew

L312098-01

Specifications

Attribute Value
Brand HARTING
Accessory Type Module
CAD Drawing 3D CAD Model
Range Han 40A Axial
Voltage Rating 1 kV
Current Rating 40 A
Gender Male
Series Han-Modular
Number of Contacts 2
Number of Rows 1
Checking stock...
IDR
363,024.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,024.29
*price per unit indicative
"Han-Modular Series Male Module, 2 Way, 1 Row, Rated At 40A, 1 kV, Han 40A Axial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda