RS PRO Metallic Polyester Coated Stainless Steel Roller Ball Cable Tie, 520mm x 7.9 mm
- RS Stock No.:
- 5474383
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5474383 |
| Product description | RS PRO Metallic Polyester Coated Stainless Steel Roller Ball Cable Tie, 520mm x 7.9 mm |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5474383 |
| Product description | RS PRO Metallic Polyester Coated Stainless Steel Roller Ball Cable Tie, 520mm x 7.9 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS PRO Coated Stainless Steel Roller Ball Cable Ties
These RS PRO stainless steel cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. They are an ideal alternative where nylon ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned ideal for securing cabling.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements in both black and metallic.
APPROVALS : ABS, DNV, Lloyd's Register, UL
Features and Benefits:
Polyester coated stainless steel
Flame retardant
High tensile strength
Self-locking design, secure and easy to fit with a non-releasable rollerball locking mechanism
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Specially designed for industrial applications in aggressive environments
Highly durable with excellent chemical resistance
Coating is non-toxic, halogen-free Polyester based material
Typical Applications:
Cable ties are used for cable management as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services
FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Colour | Metallic |
| Maximum Bundle Diameter | 150 mm |
| Maximum Operating Temperature | +150 °C |
| Quantity | 100 pack |
| Width | 7.9 mm |
| Tensile Strength | 539 N |
| Fire Behaviour | Flame Retardant, Halogen Free |
| Minimum Operating Temperature | -80 °C |
| Length | 520 mm |
| Type | Roller Ball |
| Material | Polyester Coated Stainless Steel |