Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V
- RS Stock No.:
- 4731304
- Mfr. Prt No.:
- 09200030720+09200042711
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4731304 |
| Product description | Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09200030720+09200042711 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.
Cable Coupler Hoods
Note
Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.
APPROVALS : UL, CSA, SEV
• With female insert
• Single lever type
Specifications
| Attribute | Value |
| Brand | HARTING |
| Thread Size | PG11 |
| Type | Panel Kit |
| Series | Han A |
| Number of Contacts | 4 + PE |
| Current Rating | 10.0 A |
| Voltage Rating | 230 → 400 V |
| Gender | Female |
| Pole Format | 4 + PE |