TE Connectivity 80-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
6811938
Mfr. Prt No.:
3-111196-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6811938
Product description TE Connectivity 80-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-111196-3
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
RS stock number 6811938
Product description TE Connectivity 80-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-111196-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPMODU System 50 Interconnection System

AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.

TE Connectivity AMPMODU System 50 IDC Ribbon Cable Receptacle Connectors

AMPMODU System 50 ribbon cable connectors designed to terminate 0.05 mm² solid or stranded and 0.03 mm² stranded ribbon cable on to 0.64 mm centrelines. These AMPMODU System 50 ribbon cable connectors consist of a preassembled house and cover and are suitable for end and daisy chain termination. The IDC contacts of these connectors enable one-step cable termination without need for extra tooling. These AMPMODU System 50 ribbon cable connectors feature an integral positive locking latching feature for a secure connection to the mating header. Having this latching feature on the receptacle rather than the header means a saving in PCB space and reduces problems of compatibility caused by latch height. The side of the connector housings feature polarization bars to ensure accurate mating with the headers

Features & Benefits

High density compact design
Preassembled house and cover
Suitable for daisy chain and end termination
IDC contacts for quick one-step assembly
Integral positive locking latches for secure mating connection
Polarization to prevent mismating
Gold plated contacts for high electrical performance and reliability

Product Application Information

AMPMODU System 50 connectors are ideal for use in a wide range of high density applications. Applications include factory automation, telecommunications equipment, medical equipment, servers, test and measurement devices, storage equipment, automotive controls and gaming equipment


Specifications

Attribute Value
Brand TE Connectivity
Termination Method IDC
Series AMP-LATCH System 50
Number of Contacts 80
Number of Rows 2
Minimum Operating Temperature -65 °C
Voltage Rating 30 V ac
Pitch 1.27 mm
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Current Rating 500 mA
Housing Material Liquid Crystal Polymer
Contact Material Copper
Gender Female
Mounting Type Cable Mount
Body Orientation Right Angle
Checking stock...
IDR
284,461.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,461.68
*price per unit indicative
"TE Connectivity 80-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda