Scame IP66 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V

RS Stock No.:
7800781
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7800781
Product description Scame IP66 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
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
RS stock number 7800781
Product description Scame IP66 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

ATEX Industrial Power Cable Mount Connector Plugs

A comprehensive range of ATEX directive rated industrial cable mount plugs in 16A, 32A and 63A current ratings, these hardwearing and durable industrial connector plugs are very quick to wire and assemble, with halogen free polymer and nickel plated screw terminal contacts. These ATEX rated connector plugs are IP66 rated with very secure cable glands they are suitable for use within very harsh environments with a high risk of explosions, used in conjunction with the ATEX switched interlocked power outlet sockets also available in this range.

Note

For typical mating sockets see typically: 780-0747 , 780-0762 , 780-0778

IP66 rated
Ambient temperature -25 to +60 degrees C
Glow wire test 850/960 deg C
Self extinguishing UL94 5VA
Insulating voltage 500/690V


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Current Rating 16 A
Pole Format 2P+E
Colour Blue
IP Rating IP66
Plug/Socket Plug
Minimum Operating Temperature -25
Voltage Rating 230.0 V
Maximum Operating Temperature +60 °C
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
422,601.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1422,601.81
*price per unit indicative
"Scame IP66 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda