RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch

RS Stock No.:
2518581
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2518581
Product description RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch
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
RS stock number 2518581
Product description RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Multiway Shorting Links

From RS Pro, these Multiway shorting links allow up to 8 header pairs to be shorted at once. With a housing material rated to UL94V-0, this PCB connector is perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Tin plated phosphor bronze contacts rated 3A
Designed to mate with 0.64 mm headers

L251867-01

Specifications

Attribute Value
Brand RS PRO
Width 6.5 mm
Pitch 2.54 mm
Contact Plating Tin over Nickel
Contact Material Phosphor Bronze
Gender Female
Type Open Top
Depth 4.95 mm
Colour Black
Length 7.62 mm
Orientation Straight
Number of Contacts 3
Maximum Contact Resistance 30 mΩ
Number of Rows 1
Checking stock...
IDR
74,996.35
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
174,996.357,499.64
*price per unit indicative
"RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda