TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-3
- RS Stock No.:
- 4791671
- Mfr. Prt No.:
- 170366-3
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4791671 |
| Product description | TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-3 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 170366-3 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4791671 |
| Product description | TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-3 |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 170366-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
Gold Plate Nickel Lead Contacts
From TE Connectivity these gold plated nickel contacts are designed for use in the CPC Miniature Series, Mini-Universal MATE-N-LOK connectors.
Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Minimum Wire Size AWG | 22 AWG |
| Maximum Wire Size AWG | 18 AWG |
| Minimum Wire Size mm² | 0.3 mm² |
| Maximum Wire Size mm² | 0.9 mm² |
| Minimum Operating Temperature | -20 °C |
| Termination Method | Crimp |
| Series | Mini-Universal MATE-N-LOK |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing |
| Maximum Contact Resistance | 10 mΩ |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Gold |
| Contact Material | Brass |
| Gender | Female |