Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0214

RS Stock No.:
6704685
Mfr. Prt No.:
39-00-0214
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6704685
Product description Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0214
Manufacturer / Brand Molex
Manufacturer part number 39-00-0214
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
RS stock number 6704685
Product description Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0214
Manufacturer / Brand Molex
Manufacturer part number 39-00-0214

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Molex Minifit Jr.™ Series

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series Mini-Fit
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.8 mm²
Series Number 5556
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 18 AWG
Maximum Contact Resistance 10 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
196,983.42
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1196,983.421,969.83
*price per unit indicative
"Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0214" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda