Molex, PanelMate Female Crimp Terminal 28AWG 50641-8041

RS Stock No.:
6706436
Mfr. Prt No.:
50641-8041
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706436
Product description Molex, PanelMate Female Crimp Terminal 28AWG 50641-8041
Manufacturer / Brand Molex
Manufacturer part number 50641-8041
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
RS stock number 6706436
Product description Molex, PanelMate Female Crimp Terminal 28AWG 50641-8041
Manufacturer / Brand Molex
Manufacturer part number 50641-8041

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.25mm Wire to Board - Molex PanelMate

Crimp terminals, 50641 Series PanelMate

These wire to board 50641 series crimp terminals have a box-style design that provides a secure mating force along with a locking tang that latches into the housing window. These crimp terminals are for use with series 51146 receptacle housings, see typical stock number 720-6202.

Note

For crimp tool see stock number 710-6512


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series PanelMate
For Use With PanelMate Connector Housing
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.08 mm²
Series Number 50641
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 28 AWG
Maximum Contact Resistance 20 mΩ
Contact Plating Gold
Contact Material Phosphor Bronze
Gender Female
Checking stock...
IDR
170,026.69
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1170,026.691,700.27
*price per unit indicative
"Molex, PanelMate Female Crimp Terminal 28AWG 50641-8041" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda