TE Connectivity, Miniature Rectangular Female Crimp Terminal 18AWG 641300-1

RS Stock No.:
6801893
Mfr. Prt No.:
641300-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6801893
Product description TE Connectivity, Miniature Rectangular Female Crimp Terminal 18AWG 641300-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 641300-1
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
RS stock number 6801893
Product description TE Connectivity, Miniature Rectangular Female Crimp Terminal 18AWG 641300-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 641300-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Miniature Rectangular (MR)

Power Connectors

TE Connectivity Miniature Rectangular (MR) Contacts

Miniature Rectangular (MR) contacts made from phosphor bronze with a 1.73mm pin diameter. These Miniature Rectangular (MR) contacts are available as live split pins or standard sockets.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Miniature Rectangular
For Use With Miniature Rectangular Connector Housing
Gender Female
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.9 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Checking stock...
IDR
735,488.68
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1735,488.687,354.89
*price per unit indicative
"TE Connectivity, Miniature Rectangular Female Crimp Terminal 18AWG 641300-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda