TE Connectivity, 025 Female Crimp Terminal 20AWG 1123343-1

RS Stock No.:
6804965
Mfr. Prt No.:
1123343-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6804965
Product description TE Connectivity, 025 Female Crimp Terminal 20AWG 1123343-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1123343-1
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
RS stock number 6804965
Product description TE Connectivity, 025 Female Crimp Terminal 20AWG 1123343-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 1123343-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MULTILOCK Connectors and Contacts

Power Connectors

MULTILOCK 040 & 070 Contacts & Tooling

These connectors manufactured from TE Connectivity offers a solid mechanical connection which is ideal for any cable connection. They are mostly used in automation industry. Our range offers both female and male socket type connection. You can choose from tin or gold contact plating.

This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

Features of 040 Series:

• Current rating – 8A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 10 mΩ max (initial)
• Overall resistance: 20 mΩ max (final)
• Operating temperature: -30 – 105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities

Features of 070 Series:

• Current rating: 15A
• Withstand voltage: 1kVac per 1 minute
• Low level resistance: 1 mΩ max (initial)
• Overall resistance: 10 mΩ max (final)
• Operating temperature: -30 to +105 °C
• Crimp terminating contacts
• Snap-in fixing connector cavities


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series 025
For Use With TH/.025 Connector Housing
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.5 mm²
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 20 AWG
Contact Plating Tin
Contact Material Copper Alloy
Gender Female
Checking stock...
IDR
126,602.23
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1126,602.231,266.02
*price per unit indicative
"TE Connectivity, 025 Female Crimp Terminal 20AWG 1123343-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda