Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000
- RS Stock No.:
- 6877156
- Mfr. Prt No.:
- 50351-8000
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6877156 |
| Product description | Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 50351-8000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6877156 |
| Product description | Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8000 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 50351-8000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Molex Mini-Lock Crimp Terminals - 50351 Series
Series 50351 Mini-Lock crimp receptacle terminals for use in the Mini-Lock series crimp housings. These Mini-Lock crimp receptacles have four points of contact for high electrical reliability. An anti-fishhooking design protects the contacts from damage caused by wire tangling.
Note
For Reference only: also use with 51102 and 51163 Series Housings
2.5mm Wire to Board or Wire - Molex
Specifications
| Attribute | Value |
| Brand | Molex |
| Termination Method | Crimp |
| Series | Mini-Lock |
| For Use With | 2.5 mm Connector Housing |
| Minimum Wire Size mm² | 0.08 mm² |
| Maximum Wire Size mm² | 0.3 mm² |
| Series Number | 50351 |
| Minimum Wire Size AWG | 28 AWG |
| Maximum Wire Size AWG | 22 AWG |
| Maximum Contact Resistance | 20 mΩ |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Tin |
| Contact Material | Phosphor Bronze |
| Gender | Female |