Molex, DuraClik ISL Female Crimp Terminal 22AWG 560124-0101

RS Stock No.:
9106930
Mfr. Prt No.:
560124-0101
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9106930
Product description Molex, DuraClik ISL Female Crimp Terminal 22AWG 560124-0101
Manufacturer / Brand Molex
Manufacturer part number 560124-0101
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
RS stock number 9106930
Product description Molex, DuraClik ISL Female Crimp Terminal 22AWG 560124-0101
Manufacturer / Brand Molex
Manufacturer part number 560124-0101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

2.0mm Wire to Board - Molex DuraClik™ Series

Molex 2.0mm DuraClik ISL Crimp Terminals - 560124 Series

560124 series DuraClik crimp receptacle terminals for use in 2.0mm DuraClik ISL receptacle housings. These DuraClik ISL crimp receptacles have a wire size range of AWG 22 and are tin plated.


Specifications

Attribute Value
Brand Molex
Series DuraClik ISL
For Use With DuraClik ISL Connector Housing
Maximum Wire Size mm² 0.35 mm²
Series Number 560124
Maximum Wire Size AWG 22 AWG
Contact Plating Tin
Contact Material Copper Alloy
Gender Female
Checking stock...
IDR
48,459.18
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
148,459.18484.59
*price per unit indicative
"Molex, DuraClik ISL Female Crimp Terminal 22AWG 560124-0101" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda