Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row

RS Stock No.:
3605973
Mfr. Prt No.:
90123-0120
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3605973
Product description Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 90123-0120
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
RS stock number 3605973
Product description Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 90123-0120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Molex C-Grid III Range

Housing Non Locking

Single row non latching housing
Polarising pins (see stock no. 360-6853) also available


Specifications

Attribute Value
Brand Molex
Number of Contacts 20
Number of Rows 1
Width 3.43 mm
Pitch 2.54 mm
Housing Material PPO
Gender Female
Body Orientation Straight
Series C-Grid III
Length 50.8 mm
Checking stock...
IDR
127,756.02
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1127,756.0225,551.20
*price per unit indicative
"Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda