Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

RS Stock No.:
6705174
Mfr. Prt No.:
09-50-1051
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6705174
Product description Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 09-50-1051
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
RS stock number 6705174
Product description Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 09-50-1051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3.96mm Molex SPOX Range

The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Receptacle Housings, 5195 Series

Mates with 5273 Series headers typical stock number 670-5231
Mates with 5096 Series 7.92 mm pitch headers typical stock number 720-6713
Uses 5194 Series terminals typical stock number 670-5234


Specifications

Attribute Value
Brand Molex
Series SPOX
For Use With SPOX Connector
Length 20.94 mm
Number of Contacts 5
Number of Rows 1
Width 8.85 mm
Pitch 3.96 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
43,634.24
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
143,634.244,363.42
*price per unit indicative
"Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda